LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608P-86R6-W-T1 product image
Images for reference only

SUSUMU RG1608P-86R6-W-T1

Manufacturer
MPN
RG1608P-86R6-W-T1
LCSC Part #
C1707194
Packaging
0603
Customer #
Key Attributes
RES 86.6Ω ±0.05% 100mW 0603
DatasheetSUSUMU RG1608P-86R6-W-T1
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1591$ 0.16
200+$ 0.0616$ 12.32
500+$ 0.0595$ 29.75
1,000+$ 0.0584$ 58.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Power(Watts)100mW
Resistance86.6Ω
Voltage Rating100V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RG1608N-86R6-W-T1SUSUMU06030$ 0.2474
RG1608N-86R6-W-T5SUSUMU06030$ 0.2531
RN73R1JTTD86R6A25KOA06030$ 0.2107
RG1608P-86R6-W-T5SUSUMU06030$ 0.1817
RT0603WRD0786R6LYAGEO06030$ 0.2704
RT0603WRC0786R6LYAGEO06030$ 0.3079
RN73R1JTTD86R6A10KOA06030$ 0.2753
RT0603WRB0786R6LYAGEO06030$ 0.6773
RT0603WRE0786R6LYAGEO06030$ 0.0755
RN73H1JTTD86R6A25KOA06030$ 0.2733