SUSUMU RG1608P-2100-W-T1
| Manufacturer | |
| MPN | RG1608P-2100-W-T1 |
| LCSC Part # | C1707041 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 210Ω ±0.05% 100mW 0603 |
| Datasheet | SUSUMU RG1608P-2100-W-T1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 210Ω | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 210Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1591 | $ 0.16 |
| 200+ | $ 0.0616 | $ 12.32 |
| 500+ | $ 0.0595 | $ 29.75 |
| 1,000+ | $ 0.0584 | $ 58.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 210Ω | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 210Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG1608P-2100-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RG1608N-2100-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-2100-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RG1608P-2100-P-T1 | SUSUMU | 0603 | 0 | $ 0.2364 | ||
| RN73R1JTTD2100A25 | KOA | 0603 | 0 | $ 0.2107 | ||
| RT0603WRD07210RL | YAGEO | 0603 | 0 | $ 0.2704 | ||
| RT0603WRC07210RL | YAGEO | 0603 | 0 | $ 0.3648 | ||
| RN73R1JTTD2100A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RT0603WRB07210RL | YAGEO | 0603 | 0 | $ 0.6773 | ||
| RT0603WRE07210RL | YAGEO | 0603 | 0 | $ 0.0772 | ||
| RN73R1JTTD2100A05 | KOA | 0603 | 0 | $ 0.4657 | ||
| RG1608V-2100-W-T5 | SUSUMU | 0603 | 0 | $ 0.9849 | ||
| RG1608V-2100-W-T1 | SUSUMU | 0603 | 0 | $ 1.1061 | ||
| TNPU0603210RAZEN00 | VISHAY | 0603 | 0 | $ 1.2776 | ||
| RN73H1JTTD2100A25 | KOA | 0603 | 0 | $ 0.2733 | ||
| RG1608N-2100-P-T1 | SUSUMU | 0603 | 0 | $ 0.4392 |

