YAGEO PE2512JKM7W0R007L
| Manufacturer | YAGEOAsian Brands |
| MPN | PE2512JKM7W0R007L |
| LCSC Part # | C1706453 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 0.007Ω ±5% 2W 2512 |
| Datasheet | YAGEO PE2512JKM7W0R007L |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 7mΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 7mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1582 | $ 0.16 |
| 200+ | $ 0.0612 | $ 12.24 |
| 500+ | $ 0.0591 | $ 29.55 |
| 1,000+ | $ 0.058 | $ 58.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 7mΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 7mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PE2512FKE7W0R007L | YAGEO | 2512 | 1,455 | $ 0.1291 | ||
| PE2512FKF7W0R007L | YAGEO | 2512 | 235 | $ 0.1022 | ||
| PE2512JKE7W0R007L | YAGEO | 2512 | 0 | $ 0.12 | ||
| PE2512JKF7W0R007L | YAGEO | 2512 | 0 | $ 0.1582 | ||
| PE2512JKF7W0R007Z | YAGEO | 2512 | 0 | $ 0.5397 | ||
| PE2512FKM7W0R007L | YAGEO | 2512 | 0 | $ 0.1825 | ||
| PE2512FKM7W0R007Z | YAGEO | 2512 | 0 | $ 0.4499 | ||
| PE2512DKM7W0R007L | YAGEO | 2512 | 0 | $ 0.1145 | ||
| PE2512FKE7W0R007Z | YAGEO | 2512 | 0 | $ 0.4572 | ||
| PE2512DKE7W0R007L | YAGEO | 2512 | 0 | $ 0.1145 |

