VISHAY MCU08050D6490BP100
| Manufacturer | |
| MPN | MCU08050D6490BP100 |
| LCSC Part # | C1706447 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 649Ω ±0.1% 125mW 0805 |
| Datasheet | VISHAY MCU08050D6490BP100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 649Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 649Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1503 | $ 0.15 |
| 200+ | $ 0.0582 | $ 11.64 |
| 500+ | $ 0.0562 | $ 28.10 |
| 1,000+ | $ 0.0552 | $ 55.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 649Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 649Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07649RL | YAGEO | 0805 | 1,200 | $ 0.0458 | ||
| PTFR0805B649RP9 | RESI | 0805 | 2,785 | $ 0.1108 | ||
| TNPW0805649RBECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| TNPW0805649RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D6490BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| RN73R2ATTD6490B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BKE649R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| TNPW0805649RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805649RBEEN | VISHAY | 0805 | 0 | $ 0.2835 | ||
| ERA-6VEB6490V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| RP73D2A649RBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RG2012N-6490-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RG2012P-6490-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RT0805WRD07649RL | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RNCF0805BTC649R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| TNPW0805649RBETY | VISHAY | 0805 | 0 | $ 0.7258 | ||
| ERA-6AEB6490V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| BLU0805-6490-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE649R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0629 | ||
| RG2012P-6490-B-T5 | SUSUMU | 0805 | 0 | $ 0.0618 |

