VISHAY MCT06030D1050BP100
| Manufacturer | |
| MPN | MCT06030D1050BP100 |
| LCSC Part # | C1706386 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 105Ω ±0.1% 100mW 0603 |
| Datasheet | VISHAY MCT06030D1050BP100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 105Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 105Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1503 | $ 0.15 |
| 200+ | $ 0.0582 | $ 11.64 |
| 500+ | $ 0.0562 | $ 28.10 |
| 1,000+ | $ 0.0552 | $ 55.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 105Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 105Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03BTC1050 | Viking | 0603 | 4,240 | $ 0.024 | ||
| RT0603BRD07105RL | YAGEO | 0603 | 3,000 | $ 0.0351 | ||
| RN73R1JTTD1050B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| PAT0603E1050BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| MCT06030D1050BP500 | VISHAY | 0603 | 0 | $ 0.0849 | ||
| TNPW0603105RBETA | VISHAY | 0603 | 0 | $ 0.3115 | ||
| RT0603WRC07105RL | YAGEO | 0603 | 0 | $ 0.3079 | ||
| ERA-3AEB1050V | PANASONIC | 0603 | 0 | $ 0.0419 | ||
| BLU0603-1050-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1101 | ||
| RNCF0603BTE105R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RNCF0603BKE105R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608P-1050-B-T5 | SUSUMU | 0603 | 0 | $ 0.0648 | ||
| TNPW0603105RBEEA | VISHAY | 0603 | 0 | $ 0.1161 | ||
| TNPW0603105RBEEN | VISHAY | 0603 | 0 | $ 0.3443 | ||
| TD03G1050BT | FH | 0603 | 0 | $ 0.0454 | ||
| AR03BTCX1050 | Viking | 0603 | 0 | $ 0.0357 | ||
| AT0603BRD07105RL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB1050V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| RP73PF1J105RBTDF | TE Connectivity | 0603 | 0 | $ 0.162 | ||
| PHP00603E1050BBT1 | VISHAY | 0603 | 0 | $ 0.65 |

