LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCT06030D1872BP100 product image
Images for reference only

VISHAY MCT06030D1872BP100

Manufacturer
MPN
MCT06030D1872BP100
LCSC Part #
C1706269
Packaging
0603
Customer #
Key Attributes
RES 18.7kΩ ±0.1% 100mW 0603
DatasheetVISHAY MCT06030D1872BP100
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1503$ 0.15
200+$ 0.0582$ 11.64
500+$ 0.0562$ 28.10
1,000+$ 0.0552$ 55.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance18.7kΩ
Voltage Rating75V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG03BTC1872Viking060311,620$ 0.0206
RT0603BRD0718K7LYAGEO06032,540$ 0.0354
AT0603BRD0718K7LYAGEO06034,445$ 0.0981
TNPW060318K7BECNVISHAY06030$ 0.3252
RNCF0603BTE18K7SEI(Stackpole Electronics Inc.)06030$ 0.0465
RNCF0603BKE18K7SEI(Stackpole Electronics Inc.)06030$ 0.0721
TNPW060318K7BEENVISHAY06030$ 0.3522
PAT0603E1872BST1VISHAY06030$ 0.2592
PTN0603E1872BST1VISHAY06030$ 0.1768
TNPW060318K7BXENVISHAY06030$ 0.2946
ERA-3ARB1872VPANASONIC06030$ 0.22
TNPW060318K7BYEAVISHAY06030$ 0.2169
RT0603WRD0718K7LYAGEO06030$ 0.2282
TNPW060318K7BHTAVISHAY06030$ 0.2314
RNCF0603BTC18K7SEI(Stackpole Electronics Inc.)06030$ 0.0461
TNPW060318K7BETAVISHAY06030$ 0.3115
MCT06030D1872BP500VISHAY06030$ 0.0784
M55342E12B18B7RBSVISHAY06030$ 14.6695
M55342E12B18B7RWIVISHAY06030$ 15.6438
M55342E12B18B7RWSVISHAY06030$ 14.6695