LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW060334R0BEEA product image
Images for reference only

VISHAY TNPW060334R0BEEA

Manufacturer
MPN
TNPW060334R0BEEA
LCSC Part #
C1706114
Packaging
0603
Customer #
Key Attributes
RES 34Ω ±0.1% 125mW 0603
DatasheetVISHAY TNPW060334R0BEEA
RoHS Compliance1 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1326$ 0.13
200+$ 0.0513$ 10.26
500+$ 0.0495$ 24.75
1,000+$ 0.0486$ 48.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance34Ω
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD0734RLYAGEO06031,760$ 0.0352
TNPW060334R0BEENVISHAY06030$ 0.2946
RNCF0603BKE34R0SEI(Stackpole Electronics Inc.)06030$ 0.0719
RP73PF1J34RBTDFTE Connectivity06030$ 0.1218
PHP00603E34R0BBT1VISHAY06030$ 0.65
PHP00603E34R0BST1VISHAY06030$ 0.65
RNCF0603BTC34R0SEI(Stackpole Electronics Inc.)06030$ 0.0448
RS73F1JRTTD34R0BKOA06030$ 0.3334
RS73G1JRTTD34R0BKOA06030$ 0.3334