LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCS04020D2740BE100 product image
Images for reference only

VISHAY MCS04020D2740BE100

Manufacturer
MPN
MCS04020D2740BE100
LCSC Part #
C1705289
Packaging
0402
Customer #
Key Attributes
RES 274Ω ±0.1% 62.5mW 0402
DatasheetVISHAY MCS04020D2740BE100
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1443$ 0.14
200+$ 0.0559$ 11.18
500+$ 0.0539$ 26.95
1,000+$ 0.053$ 53.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance274Ω
Voltage Rating50V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRD07274RLYAGEO04021,250$ 0.0281
TNPW0402274RBETDVISHAY04020$ 0.2314
RN73R1ETTP2740B25KOA04020$ 0.0475
ERA-2AEB2740XPANASONIC04020$ 0.0572
RNCF0402BTE274RSEI(Stackpole Electronics Inc.)04020$ 0.0444
RNCF0402BKE274RSEI(Stackpole Electronics Inc.)04020$ 0.0721
RP73PF1E274RBTDTE Connectivity04020$ 0.0718
TNPW0402274RBEEDVISHAY04020$ 0.0986
ERA-2APB2740XPANASONIC04020$ 0.269
RQ73C1E274RBTDTE Connectivity04020$ 0.293
RN73R1ETTP2740B50KOA04020$ 0.0683
RNCF0402BTC274RSEI(Stackpole Electronics Inc.)04020$ 0.043
RG1005P-2740-B-T5SUSUMU04020$ 0.066
CPF0402B274RE1TE Connectivity04020$ 0.115
CPF0402B274RETE Connectivity04020$ 0.1229
RP73PF1E274RBTDFTE Connectivity04020$ 0.1139
AT0402BRD07274RLYAGEO04020$ 0.0757
ERA-2VEB2740XPANASONIC04020$ 0.1394
RT0402BRC07274RLYAGEO04020$ 0.38
RG1005N-2740-B-T5SUSUMU04020$ 0.2784