LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF1206B137KE1 product image
Images for reference only

TE Connectivity CPF1206B137KE1

Manufacturer
MPN
CPF1206B137KE1
LCSC Part #
C1705175
Packaging
1206
Customer #
Key Attributes
RES 137kΩ ±0.1% 125mW 1206
DatasheetTE Connectivity CPF1206B137KE1
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1472$ 0.15
200+$ 0.057$ 11.40
500+$ 0.055$ 27.50
1,000+$ 0.054$ 54.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Power(Watts)125mW
Resistance137kΩ
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2BTTD1373B25KOA12060$ 0.0933
ERA-8AEB1373VPANASONIC12060$ 0.1305
ERA-8KEB1373VPANASONIC12060$ 0.691
RG3216P-1373-B-T5SUSUMU12060$ 0.104
RG3216P-1373-B-T1SUSUMU12060$ 0.107
TNPW1206137KBEEAVISHAY12060$ 0.2149
RT1206BRD07137KLYAGEO12060$ 0.0461
AT1206BRD07137KLYAGEO12060$ 0.1442
RNCF1206BTE137KSEI(Stackpole Electronics Inc.)12060$ 0.0734
RNCF1206BKE137KSEI(Stackpole Electronics Inc.)12060$ 0.1009
D55342E07B137BRTPVISHAY12060$ 13.0377
D55342E07B137BRTSVISHAY12060$ 10.8681
D55342E07B137BRWSVISHAY12060$ 12.6211
D55342E07B137BRT5VISHAY12060$ 2.4515
TNPW1206137KBEENVISHAY12060$ 0.271
PTN1206E1373BST1VISHAY12060$ 0.697
TNPW1206137KBETYVISHAY12060$ 0.6511
TNPW1206137KBETAVISHAY12060$ 0.3326
RP73D2B137KBTGTE Connectivity12060$ 0.4845
RP73D2B137KBTDFTE Connectivity12060$ 0.2903