LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCWE1206R221FKEA product image
Images for reference only

VISHAY RCWE1206R221FKEA

Manufacturer
MPN
RCWE1206R221FKEA
LCSC Part #
C1705058
Packaging
1206
Customer #
Key Attributes
RES 221mΩ ±1% 500mW 1206
DatasheetVISHAY RCWE1206R221FKEA
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1425$ 0.14
200+$ 0.0552$ 11.04
500+$ 0.0532$ 26.60
1,000+$ 0.0523$ 52.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)500mW
Resistance221mΩ
Voltage Rating300V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CSR1206FTR221SEI(Stackpole Electronics Inc.)12060$ 0.0661
RLC73PD2BR221FTDFTE Connectivity12060$ 0.0717
RLC73PD2BR221FTDTE Connectivity12060$ 0.0635