VISHAY MCS04020D6982BE100
| Manufacturer | |
| MPN | MCS04020D6982BE100 |
| LCSC Part # | C1705047 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 69.8kΩ ±0.1% 62.5mW 0402 |
| Datasheet | VISHAY MCS04020D6982BE100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 69.8kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 69.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1443 | $ 0.14 |
| 200+ | $ 0.0559 | $ 11.18 |
| 500+ | $ 0.0539 | $ 26.95 |
| 1,000+ | $ 0.053 | $ 53.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 69.8kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 69.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0769K8L | YAGEO | 0402 | 8,150 | $ 0.028 | ||
| ERA-2AEB6982X | PANASONIC | 0402 | 25 | $ 0.0909 | ||
| TC0225B6982TCC | UNI-ROYAL | 0402 | 9,500 | $ 0.0114 | ||
| TNPW040269K8BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| RNCF0402BTE69K8 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE69K8 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RP73PF1E69K8BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| ARG02BTC6982 | Viking | 0402 | 0 | $ 0.024 | ||
| RP73PF1E69K8BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW040269K8BEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| RNCF0402BTC69K8 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0419 | ||
| RN73R1ETTP6982B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RG1005P-6982-B-T5 | SUSUMU | 0402 | 0 | $ 0.066 | ||
| CPF0402B69K8E1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| CPF0402B69K8E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| P0402E6982BBT | VISHAY | 0402 | 0 | $ 6.3318 | ||
| AT0402BRD0769K8L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| ERA-2VEB6982X | PANASONIC | 0402 | 0 | $ 0.2769 | ||
| RT0402BRC0769K8L | YAGEO | 0402 | 0 | $ 0.38 | ||
| RG1005N-6982-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 |

