LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1210CRE07590RL product image
Images for reference only

YAGEO RT1210CRE07590RL

Manufacturer
YAGEOAsian Brands
MPN
RT1210CRE07590RL
LCSC Part #
C1704953
Packaging
1210
Customer #
Key Attributes
RES 590Ω ±0.25% 250mW 1210
DatasheetYAGEO RT1210CRE07590RL
RoHS Compliance3 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1484$ 0.15
200+$ 0.0575$ 11.50
500+$ 0.0554$ 27.70
1,000+$ 0.0544$ 54.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Power(Watts)250mW
Resistance590Ω
Voltage Rating200V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210BRD07590RLYAGEO12100$ 0.194
RT1210CRD07590RLYAGEO12100$ 0.2028
RT1210CRB07590RLYAGEO12100$ 0.6122
RT1210WRD07590RLYAGEO12100$ 1.15
RT1210WRB07590RLYAGEO12100$ 0.8152