TE Connectivity CPF1206B649KE1
| Manufacturer | |
| MPN | CPF1206B649KE1 |
| LCSC Part # | C1704513 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 649kΩ ±0.1% 125mW 1206 |
| Datasheet | TE Connectivity CPF1206B649KE1 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 649kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 649kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1472 | $ 0.15 |
| 200+ | $ 0.057 | $ 11.40 |
| 500+ | $ 0.055 | $ 27.50 |
| 1,000+ | $ 0.054 | $ 54.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 649kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 649kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD6493B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB6493V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| ERA-8PEB6493V | PANASONIC | 1206 | 0 | $ 1.1411 | ||
| ERA-8KEB6493V | PANASONIC | 1206 | 0 | $ 0.691 | ||
| RG3216P-6493-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| TNPW1206649KBEEN | VISHAY | 1206 | 0 | $ 0.6516 | ||
| RT1206BRD07649KL | YAGEO | 1206 | 0 | $ 0.0465 | ||
| AT1206BRD07649KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BKE649K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| RNCF1206BTE649K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| D55342E07B649BRWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| TNPW1206649KBEEA | VISHAY | 1206 | 0 | $ 0.229 | ||
| PTN1206E6493BST1 | VISHAY | 1206 | 0 | $ 0.7912 | ||
| TNPW1206649KBETA | VISHAY | 1206 | 0 | $ 0.7622 | ||
| TNPW1206649KBETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| ERA-8KPB6493V | PANASONIC | 1206 | 0 | $ 0.9532 | ||
| ERA-8PPB6493V | PANASONIC | 1206 | 0 | $ 1.6896 | ||
| RP73D2B649KBTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B649KBTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| RT1206BRC07649KL | YAGEO | 1206 | 0 | $ 0.0984 |

