TE Connectivity CPF1206B2K1E1
| Manufacturer | |
| MPN | CPF1206B2K1E1 |
| LCSC Part # | C1703674 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.1kΩ ±0.1% 125mW 1206 |
| Datasheet | TE Connectivity CPF1206B2K1E1 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1472 | $ 0.15 |
| 200+ | $ 0.057 | $ 11.40 |
| 500+ | $ 0.055 | $ 27.50 |
| 1,000+ | $ 0.054 | $ 54.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW12062K10BEEA | VISHAY | 1206 | 500 | $ 0.9063 | ||
| PRG3216P-2101-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| ERA-8APB2101V | PANASONIC | 1206 | 0 | $ 0.3842 | ||
| ERA-8ARB2101V | PANASONIC | 1206 | 0 | $ 0.4677 | ||
| RN73R2BTTD2101B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB2101V | PANASONIC | 1206 | 0 | $ 0.105 | ||
| ERA-8VEB2101V | PANASONIC | 1206 | 0 | $ 0.6653 | ||
| BLU1206-2101-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2063 | ||
| RG3216P-2101-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-2101-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| TNPW12062K10BEEN | VISHAY | 1206 | 0 | $ 0.3443 | ||
| RT1206BRD072K1L | YAGEO | 1206 | 0 | $ 0.0445 | ||
| AT1206BRD072K1L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE2K10 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0754 | ||
| RNCF1206BKE2K10 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| D55342E07B2B10RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B2B10RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| PTN1206E2101BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| ERA-8ARW2101V | PANASONIC | 1206 | 0 | $ 0.6452 | ||
| HRG3216P-2101-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 |

