LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMA02040D9532BA300 product image
Images for reference only

VISHAY MMA02040D9532BA300

Manufacturer
MPN
MMA02040D9532BA300
LCSC Part #
C1701990
Packaging
0204
Customer #
Key Attributes
RES 95.3kΩ ±0.1% 250mW 0204
DatasheetVISHAY MMA02040D9532BA300
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1253$ 0.13
200+$ 0.0485$ 9.70
500+$ 0.0468$ 23.40
1,000+$ 0.046$ 46.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0204
Power(Watts)250mW
Resistance95.3kΩ
Voltage Rating200V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMA02040E9532BB300VISHAY02040$ 0.5699
SMM02040D9532BB300VISHAYMELF-02040$ 0.1511
SMM02040D9532BB100VISHAYMELF-02040$ 0.24