SUSUMU RG3216N-9530-D-T5
| Manufacturer | |
| MPN | RG3216N-9530-D-T5 |
| LCSC Part # | C1701805 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 953Ω ±0.5% 250mW 1206 |
| Datasheet | SUSUMU RG3216N-9530-D-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 953Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 953Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1285 | $ 0.13 |
| 200+ | $ 0.0498 | $ 9.96 |
| 500+ | $ 0.048 | $ 24.00 |
| 1,000+ | $ 0.0472 | $ 47.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 953Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 953Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG06DTC9530 | Viking | 1206 | 7,200 | $ 0.0078 | ||
| RT1206CRB07953RL | YAGEO | 1206 | 0 | $ 0.213 | ||
| RT1206DRD07953RL | YAGEO | 1206 | 0 | $ 0.0313 | ||
| AT1206DRE07953RL | YAGEO | 1206 | 0 | $ 0.1607 | ||
| RNCF1206DTC953R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0369 | ||
| RNCF1206DTE953R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0419 | ||
| HRG3216P-9530-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| RG3216N-9530-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 | ||
| RQ73C2B953RBTD | TE Connectivity | 1206 | 0 | $ 0.2813 | ||
| RN73R2BTTD9530D10 | KOA | 1206 | 0 | $ 0.1257 | ||
| RT1206CRD07953RL | YAGEO | 1206 | 0 | $ 0.0776 | ||
| RT1206CRC07953RL | YAGEO | 1206 | 0 | $ 0.1099 | ||
| RT1206CRE07953RL | YAGEO | 1206 | 0 | $ 0.0573 | ||
| RG3216V-9530-D-T5 | SUSUMU | 1206 | 0 | $ 0.9091 | ||
| RN73R2BTTD9530C10 | KOA | 1206 | 0 | $ 0.2111 | ||
| PRG3216P-9530-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| RG3216P-9530-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-9530-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RP73D2B953RBTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RT1206BRD07953RL | YAGEO | 1206 | 0 | $ 0.0475 |

