LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMM02040D2743BB300 product image
Images for reference only

VISHAY SMM02040D2743BB300

Manufacturer
MPN
SMM02040D2743BB300
LCSC Part #
C1701707
Packaging
MiniMELF
Customer #
Key Attributes
RES 274kΩ ±0.1% 250mW MiniMELF
DatasheetVISHAY SMM02040D2743BB300
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMiniMELF
Power(Watts)250mW
Resistance274kΩ
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+125℃