DIODES BSS138Q-7-F
| Manufacturer | |
| MPN | BSS138Q-7-F |
| LCSC Part # | C170166 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 200mA SOT-23 |
| Datasheet | DIODES BSS138Q-7-F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Ciss-Input Capacitance | 50pF | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Ciss-Input Capacitance | 50pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance RDS(ON) while maintaining exceptional switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- JEDEC-compliant (ref. AEC-Q) with high reliability
- Automotive-grade version (BSS138Q) has a separate datasheet
Applications
AI Translation
- System/load switch
- High-efficiency power management applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Ciss-Input Capacitance | 50pF | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Ciss-Input Capacitance | 50pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance RDS(ON) while maintaining exceptional switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- JEDEC-compliant (ref. AEC-Q) with high reliability
- Automotive-grade version (BSS138Q) has a separate datasheet
Applications
AI Translation
- System/load switch
- High-efficiency power management applications
C170166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



