LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics CL10C220JB81PNC

Manufacturer
MPN
CL10C220JB81PNC
LCSC Part #
C170132
Packaging
0603
Customer #
Key Attributes
CAP CER 22pF 50V C0G 0603
DatasheetSamsung Electro-Mechanics CL10C220JB81PNC
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging0603
Capacitance22pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V