LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 73L6R13G

Manufacturer
MPN
73L6R13G
LCSC Part #
C1701224
Packaging
2010
Customer #
Key Attributes
RES 130mΩ ±2% 750mW 2010
DatasheetCTS 73L6R13G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging2010
Resistance130mΩ
Power(Watts)750mW
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+125℃