LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT1206BRE0710KL product image
Images for reference only

YAGEO AT1206BRE0710KL

Manufacturer
YAGEOAsian Brands
MPN
AT1206BRE0710KL
LCSC Part #
C1700811
Packaging
1206
Customer #
Key Attributes
RES 10kΩ ±0.1% 250mW 1206
DatasheetYAGEO AT1206BRE0710KL
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1246$ 0.12
200+$ 0.0482$ 9.64
500+$ 0.0466$ 23.30
1,000+$ 0.0457$ 45.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance10kΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD0710KLYAGEO120668,370$ 0.0723
AT1206BRD0710KLYAGEO120610$ 0.1664
RT1206BRB0710KLYAGEO12064,855$ 0.1279
RT1206BRE0710KLYAGEO12060$ 0.0424
RP1206BRD0710KLYAGEO12060$ 0.0506
RT1206BRC0710KLYAGEO12060$ 0.0984
RT1206WRD0710KLYAGEO12060$ 0.6167
RE1206BRE0710KLYAGEO12060$ 0.0812
RT1206WRC0710KLYAGEO12060$ 1.3106
RT1206WRB0710KLYAGEO12060$ 1.3834