LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206CRD073R16L product image
Images for reference only

YAGEO RT1206CRD073R16L

Manufacturer
YAGEOAsian Brands
MPN
RT1206CRD073R16L
LCSC Part #
C1700216
Packaging
1206
Customer #
Key Attributes
RES 3.16Ω ±0.25% 250mW 1206
DatasheetYAGEO RT1206CRD073R16L
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1409$ 0.14
200+$ 0.0546$ 10.92
500+$ 0.0527$ 26.35
1,000+$ 0.0517$ 51.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance3.16Ω
Power(Watts)250mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD073R16LYAGEO12060$ 0.3756
RT1206BRE073R16LYAGEO12060$ 0.4911