LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCU08050D4990BP500 product image
Images for reference only

VISHAY MCU08050D4990BP500

Manufacturer
MPN
MCU08050D4990BP500
LCSC Part #
C1700042
Packaging
0805
Customer #
Key Attributes
RES 499Ω ±0.1% 125mW 0805
DatasheetVISHAY MCU08050D4990BP500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1016$ 0.10
200+$ 0.0394$ 7.88
500+$ 0.038$ 19.00
1,000+$ 0.0373$ 37.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance499Ω
Voltage Rating150V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTFR0805B499RP9RESI0805203,150$ 0.0707
ARG05BTC4990Viking080518,180$ 0.0346
RT0805BRD07499RLYAGEO08056,280$ 0.0506
TC0525B4990T5GUNI-ROYAL08054,740$ 0.0312
AR05BTCW4990Viking08052,540$ 0.0419
PTFR0805B499RN9RESI08055,080$ 0.2004
TNPW0805499RBECNVISHAY08050$ 0.5048
TNPW0805499RBETYVISHAY08050$ 0.6511
MCU08050D4990BP100VISHAY08050$ 0.1503
TNPW0805499RBETAVISHAY08050$ 0.2661
AT0805BRD07499RLYAGEO08050$ 0.0911
ERA-6VEB4990VPANASONIC08050$ 0.2316
RP73D2A499RBTDFTE Connectivity08050$ 0.2334
TNPW0805499RBXENVISHAY08050$ 0.2404
RNCF0805BTT499RSEI(Stackpole Electronics Inc.)08050$ 0.1801
RNCF0805BKT499RSEI(Stackpole Electronics Inc.)08050$ 0.181
RG2012N-4990-B-T5SUSUMU08050$ 0.1931
TNPW0805499RBYEAVISHAY08050$ 0.2446
RG2012P-4990-W-T5SUSUMU08050$ 0.1754
RT0805WRD07499RLYAGEO08050$ 0.2054