LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-U12D4300U

Manufacturer
MPN
ERJ-U12D4300U
LCSC Part #
C1699891
Packaging
1812
Customer #
Key Attributes
RES 430Ω ±0.5% 0.75W 1812
DatasheetPANASONIC ERJ-U12D4300U
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1812
Power(Watts)750mW
Resistance430Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃