VISHAY RCWL1206R360JMEA
| Manufacturer | |
| MPN | RCWL1206R360JMEA |
| LCSC Part # | C1699432 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 360mΩ ±5% 250mW 1206 |
| Datasheet | VISHAY RCWL1206R360JMEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 360mΩ | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 360mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.114 | $ 0.11 |
| 200+ | $ 0.0442 | $ 8.84 |
| 500+ | $ 0.0426 | $ 21.30 |
| 1,000+ | $ 0.0418 | $ 41.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 360mΩ | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 360mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRL1206JR360TS | FOJAN | 1206 | 3,300 | $ 0.0053 | ||
| RTT06R36JTP | RALEC | 1206 | 50 | $ 0.0066 | ||
| SCR1206JR360 | VO | 1206 | 2,200 | $ 0.0099 | ||
| FRL1206FR360TS | FOJAN | 1206 | 426,700 | $0.0079 $0.0083 | ||
| RCWE1206R360JKEA | VISHAY | 1206 | 0 | $ 0.1425 | ||
| ERJ-8RQJR36V | PANASONIC | 1206 | 0 | $ 0.1238 | ||
| ERJ-8BQJR36V | PANASONIC | 1206 | 0 | $ 0.0496 | ||
| SR732BRTTDR36J | KOA | 1206 | 0 | $ 0.3218 | ||
| RLP73K2BR36JTD | TE Connectivity | 1206 | 0 | $ 0.0417 | ||
| SR732BTTDR36J | KOA | 1206 | 0 | $ 0.0829 | ||
| 73WL4R360J | CTS | 1206 | 0 | $ 0.0248 | ||
| 73L4R36J | CTS | 1206 | 0 | $ 0.0231 | ||
| RUT3216JR360CS | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0701 | ||
| CSR1206JTR360 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0464 | ||
| HP06W2J036KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0055 | ||
| PT1206JR-7W0R36L | YAGEO | 1206 | 0 | $ 0.1469 | ||
| CR1206JR360P05R | EVER OHMS | 1206 | 0 | $ 0.0069 | ||
| 1206W4J036KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0071 | ||
| CS06W3J036KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0343 | ||
| RL1206JR-7W0R36L | YAGEO | 1206 | 0 | $ 0.0134 |

