TE Connectivity CPF-A-0402B10KE1
| Manufacturer | |
| MPN | CPF-A-0402B10KE1 |
| LCSC Part # | C1699214 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.1% 62.5mW 0402 |
| Datasheet | TE Connectivity CPF-A-0402B10KE1 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 10kΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3021 | $ 0.30 |
| 10+ | $ 0.2956 | $ 2.96 |
| 30+ | $ 0.2907 | $ 8.72 |
| 100+ | $ 0.2874 | $ 28.74 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 10kΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0225B1002TCC | UNI-ROYAL | 0402 | 41,480 | $ 0.0416 | ||
| AR02BTC1002 | Viking | 0402 | 1,760 | $ 0.0314 | ||
| AR02BTD1002 | Viking | 0402 | 11,480 | $ 0.0341 | ||
| TC0250B1002TCC | UNI-ROYAL | 0402 | 5,840 | $ 0.026 | ||
| TC02G1002BT | FH | 0402 | 23,290 | $ 0.0673 | ||
| RT0402BRD0710KL | YAGEO | 0402 | 2,650 | $ 0.0273 | ||
| RN73R1ETTP1002B25 | KOA | 0402 | 1,375 | $ 0.1237 | ||
| ARG02BTC1002 | Viking | 0402 | 420 | $ 0.0261 | ||
| CPF0402B10KE1 | TE Connectivity | 0402 | 360 | $ 0.3897 | ||
| RN73C1E10KBTD | TE Connectivity | 0402 | 0 | $ 0.2329 | ||
| ERA2AEB103X | PANASONIC | 0402 | 0 | $ 0.0935 | ||
| RNCF0402BTE10K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0986 | ||
| RNCS0402BTE10K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0981 | ||
| RNCF0402BKE10K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| RG1005P-103-B-T5 | SUSUMU | 0402 | 0 | $ 0.0338 | ||
| CPF-A-0402B10KE | TE Connectivity | 0402 | 0 | $ 0.1105 | ||
| RP73PF1E10KBTDF | TE Connectivity | 0402 | 0 | $ 0.1156 | ||
| P0402E1002BNT | VISHAY | 0402 | 0 | $ 5.5439 | ||
| AT0402BRD0710KL | YAGEO | 0402 | 0 | $ 0.048 | ||
| RP0402BRD0710KL | YAGEO | 0402 | 0 | $ 0.0907 |



