LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW121810R2FKTK product image
Images for reference only

VISHAY CRCW121810R2FKTK

Manufacturer
MPN
CRCW121810R2FKTK
LCSC Part #
C1699139
Packaging
1218
Customer #
Key Attributes
RES 10.2Ω ±1% 1W 1218
DatasheetVISHAY CRCW121810R2FKTK
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.116$ 0.12
200+$ 0.0449$ 8.98
500+$ 0.0433$ 21.65
1,000+$ 0.0426$ 42.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1218
Power(Watts)1W
Resistance10.2Ω
Voltage Rating300V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC1218FK-0710R2LYAGEO12180$ 0.1375
RC1218DK-0710R2LYAGEO12180$ 0.1552
AA1218FK-0710R2LYAGEO12180$ 0.1977