VISHAY CRCW12182R00FKTK
| Manufacturer | |
| MPN | CRCW12182R00FKTK |
| LCSC Part # | C1698598 |
| Packaging | 1218 |
| Customer # | |
| Key Attributes | RES 2Ω ±1% 1W 1218 |
| Datasheet | VISHAY CRCW12182R00FKTK |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1218 | |
| Resistance | 2Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1218 | |
| Resistance | 2Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.116 | $ 0.12 |
| 200+ | $ 0.0449 | $ 8.98 |
| 500+ | $ 0.0433 | $ 21.65 |
| 1,000+ | $ 0.0426 | $ 42.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1218 | |
| Resistance | 2Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1218 | |
| Resistance | 2Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW12182R00FKEKHP | VISHAY | 1218 | 79 | $ 2.6668 | ||
| RC1218FK-072RL | YAGEO | 1218 | 3,990 | $ 0.1022 | ||
| WK73S2JTTE2R00F | KOA | 1218 | 0 | $ 0.0935 | ||
| RMCW1218FT2R00 | SEI(Stackpole Electronics Inc.) | 1218 | 0 | $ 0.223 | ||
| CRW1218F2R00E04Z | EVER OHMS | 1218 | 0 | $ 0.069 | ||
| AA1218FK-072RL | YAGEO | 1218 | 0 | $ 0.1658 | ||
| SR1218FK-072RL | YAGEO | 1218 | 0 | $ 0.2982 | ||
| AC1218FK-072RL | YAGEO | 1218 | 0 | $ 0.0002 |

