LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF0603B178KE1 product image
Images for reference only

TE Connectivity CPF0603B178KE1

Manufacturer
MPN
CPF0603B178KE1
LCSC Part #
C1698164
Packaging
0603
Customer #
Key Attributes
RES 178kΩ ±0.1% 62.5mW 0603
DatasheetTE Connectivity CPF0603B178KE1
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1122$ 0.11
200+$ 0.0435$ 8.70
500+$ 0.0419$ 20.95
1,000+$ 0.0412$ 41.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)62.5mW
Resistance178kΩ
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG03BTC1783Viking06034,000$ 0.0251
AT0603BRD07178KLYAGEO06031,240$ 0.0896
1-2176090-4TE Connectivity06031,001$ 0.4851
TD03G1783BTFH06030$ 0.0454
RN73C1J178KBTDFTE Connectivity06030$ 0.3082
RN73C1J178KBTDTE Connectivity06030$ 0.2036
CPF0603B178KETE Connectivity06030$ 0.1207
RN73R1JTTD1783B25KOA06030$ 0.0485
ERA-3AEB1783VPANASONIC06030$ 0.0419
RNCF0603BKE178KSEI(Stackpole Electronics Inc.)06030$ 0.0721
RNCF0603BTE178KSEI(Stackpole Electronics Inc.)06030$ 0.0464
TNPW0603178KBEEAVISHAY06030$ 0.1161
RT0603BRD07178KLYAGEO06030$ 0.0269
ERA-3KEB1783VPANASONIC06030$ 0.1733
TNPW0603178KBEENVISHAY06030$ 0.2946
RGT1608P-1783-B-T5SUSUMU06030$ 0.0867
TNPW0603178KBETAVISHAY06030$ 0.2603
TNPW0603178KBECNVISHAY06030$ 0.444
RP73D1J178KBTGTE Connectivity06030$ 0.4884
RT0603BRC07178KLYAGEO06030$ 0.1097