LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S1TF3403U product image
Images for reference only

PANASONIC ERJ-S1TF3403U

Manufacturer
MPN
ERJ-S1TF3403U
LCSC Part #
C1697835
Packaging
2512
Customer #
Key Attributes
RES 340000Ω ±1% 1W 2512
DatasheetPANASONIC ERJ-S1TF3403U
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1484$ 0.15
200+$ 0.0575$ 11.50
500+$ 0.0555$ 27.75
1,000+$ 0.0545$ 54.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2512
Power(Watts)1W
Resistance340kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1K3403FTEKAMAYA25120$ 0.0791
RK73H3ATTE3403FKOA25120$ 0.04
HV733ATTE3403FKOA25120$ 0.3197
HV733ARTTE3403FKOA25120$ 1.2244
ERJ-U1TF3403UPANASONIC25120$ 0.1493
ERJ-1TNF3403UPANASONIC25120$ 0.1252
RMCF2512FT340KSEI(Stackpole Electronics Inc.)25120$ 0.0439
RMEF2512FT340KSEI(Stackpole Electronics Inc.)25120$ 0.5031
RMCS2512FT340KSEI(Stackpole Electronics Inc.)25120$ 0.3221
CRCW2512340KFKEGVISHAY25120$ 0.0317
CRCW2512340KFKTGVISHAY25120$ 0.0836
25121WF3403T4EUNI-ROYAL25120$ 0.0309
AC2512FK-07340KLYAGEO25120$ 0.0684
RC2512FK-07340KLYAGEO25120$ 0.0441
CRCW2512340KFKEGHPVISHAY25120$ 0.176
RMCP2512FT340KSEI(Stackpole Electronics Inc.)25120$ 0.482
CRGH2512F340KTE Connectivity25120$ 0.1507
SLR1TTE3403FKOA25120$ 0.2575
HP122WF3403T4EUNI-ROYAL25120$ 0.0727
ERJ-S1TD3403UPANASONIC25120$ 0.2323