YAGEO RT1206CRC0724KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206CRC0724KL |
| LCSC Part # | C1697695 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 24kΩ ±0.25% 250mW 1206 |
| Datasheet | YAGEO RT1206CRC0724KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 24kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 24kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1099 | $ 0.11 |
| 200+ | $ 0.0426 | $ 8.52 |
| 500+ | $ 0.0411 | $ 20.55 |
| 1,000+ | $ 0.0403 | $ 40.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 24kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 24kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0724KL | YAGEO | 1206 | 3,460 | $ 0.0723 | ||
| RT1206CRB0724KL | YAGEO | 1206 | 0 | $ 0.213 | ||
| RT1206CRE0724KL | YAGEO | 1206 | 0 | $ 0.0573 | ||
| RT1206BRC0724KL | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RT1206CRD0724KL | YAGEO | 1206 | 0 | $ 0.0933 | ||
| AT1206CRD0724KL | YAGEO | 1206 | 0 | $ 0.1492 | ||
| RT1206WRC0724KL | YAGEO | 1206 | 0 | $ 1.3106 | ||
| RT1206BRB0724KL | YAGEO | 1206 | 0 | $ 0.594 | ||
| RT1206WRB0724KL | YAGEO | 1206 | 0 | $ 1.3834 | ||
| AT1206BRD0724KL | YAGEO | 1206 | 0 | $ 0.405 |

