LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-S1DF2000U

Manufacturer
MPN
ERJ-S1DF2000U
LCSC Part #
C1697333
Packaging
2010
Customer #
Key Attributes
RES 200Ω ±1% 0.75W 2010
DatasheetPANASONIC ERJ-S1DF2000U
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2010
Power(Watts)750mW
Resistance200Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant