LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206CRC0748R7L product image
Images for reference only

YAGEO RT1206CRC0748R7L

Manufacturer
YAGEOAsian Brands
MPN
RT1206CRC0748R7L
LCSC Part #
C1696928
Packaging
1206
Customer #
Key Attributes
RES 48.7Ω ±0.25% 250mW 1206
DatasheetYAGEO RT1206CRC0748R7L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance48.7Ω
Power(Watts)250mW
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±15ppm/℃
Operating Temperature-55℃~+155℃