LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT1206CRD07390KL product image
Images for reference only

YAGEO AT1206CRD07390KL

Manufacturer
YAGEOAsian Brands
MPN
AT1206CRD07390KL
LCSC Part #
C1696892
Packaging
1206
Customer #
Key Attributes
RES 390kΩ ±0.25% 250mW 1206
DatasheetYAGEO AT1206CRD07390KL
RoHS Compliance3 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1232$ 0.12
200+$ 0.0477$ 9.54
500+$ 0.046$ 23.00
1,000+$ 0.0452$ 45.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance390kΩ
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07390KLYAGEO12065,150$ 0.0692
AT1206BRD07390KLYAGEO12063,970$ 0.1666
RT1206CRD07390KLYAGEO12060$ 0.0776
RT1206CRB07390KLYAGEO12060$ 0.213
RT1206CRC07390KLYAGEO12060$ 0.1297
VT1206BRD07390KLYAGEO12060$ 0.0815
RT1206CRE07390KLYAGEO12060$ 0.057
RT1206WRD07390KLYAGEO12060$ 0.6167
RT1206BRC07390KLYAGEO12060$ 0.0984
RT1206BRB07390KLYAGEO12060$ 0.5941
RT1206WRC07390KLYAGEO12060$ 1.3106