SUSUMU RG3216P-3002-B-T5
| Manufacturer | |
| MPN | RG3216P-3002-B-T5 |
| LCSC Part # | C1696531 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 30kΩ ±0.1% 250mW 1206 |
| Datasheet | SUSUMU RG3216P-3002-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.104 | $ 0.10 |
| 200+ | $ 0.0403 | $ 8.06 |
| 500+ | $ 0.0389 | $ 19.45 |
| 1,000+ | $ 0.0382 | $ 38.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR1206B30K0P9 | RESI | 1206 | 24,595 | $ 0.1793 | ||
| RT1206BRD0730KL | YAGEO | 1206 | 20,060 | $ 0.073 | ||
| ARG06BTC3002 | Viking | 1206 | 5,980 | $ 0.0536 | ||
| AR06BTCV3002 | Viking | 1206 | 3,930 | $ 0.0553 | ||
| AR06BTDV3002 | Viking | 1206 | 50 | $ 0.0633 | ||
| RNCF1206BTE30K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE30K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RG3216P-3002-B-T1 | SUSUMU | 1206 | 0 | $ 0.1035 | ||
| TNPW120630K0BEEN | VISHAY | 1206 | 0 | $ 0.2835 | ||
| TNPW120630K0BEEA | VISHAY | 1206 | 0 | $ 0.2119 | ||
| MCA12060D3002BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| TNPW120630K0BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| RG3216N-3002-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 | ||
| TNPW120630K0BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| RNCF1206BTC30K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| TNPW120630K0BHEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| PRG3216P-3002-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| CRT1206-BY-3002ELF | BOURNS | 1206 | 0 | $ 0.1677 | ||
| RN73R2BTTD3002B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB303V | PANASONIC | 1206 | 0 | $ 0.1305 |

