LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG3216P-3653-B-T5 product image
Images for reference only

SUSUMU RG3216P-3653-B-T5

Manufacturer
MPN
RG3216P-3653-B-T5
LCSC Part #
C1696260
Packaging
1206
Customer #
Key Attributes
RES 365kΩ ±0.1% 250mW 1206
DatasheetSUSUMU RG3216P-3653-B-T5
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.104$ 0.10
200+$ 0.0403$ 8.06
500+$ 0.0389$ 19.45
1,000+$ 0.0382$ 38.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Power(Watts)250mW
Resistance365kΩ
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07365KLYAGEO12064,570$ 0.0796
RNCF1206BKE365KSEI(Stackpole Electronics Inc.)12060$ 0.1009
TNPW1206365KBEEAVISHAY12060$ 0.2341
MCA12060D3653BP100VISHAY12060$ 0.216
RP73D2B365KBTDTE Connectivity12060$ 0.1882
RNCF1206BTC365KSEI(Stackpole Electronics Inc.)12060$ 0.0661
ERA-8AEB3653VPANASONIC12060$ 0.1457
RN73R2BTTD3653B25KOA12060$ 0.0933
ERA-8KEB3653VPANASONIC12060$ 0.691
ERA-8PEB3653VPANASONIC12060$ 1.1411
RG3216P-3653-B-T1SUSUMU12060$ 0.1275
TNPW1206365KBEENVISHAY12060$ 0.6516
AT1206BRD07365KLYAGEO12060$ 0.1442
RNCF1206BTE365KSEI(Stackpole Electronics Inc.)12060$ 0.0769
PTN1206E3653BST1VISHAY12060$ 0.697
D55342E07B365BRWSVISHAY12060$ 12.6211
D55342E07B365BRT5VISHAY12060$ 2.4521
TNPW1206365KBETAVISHAY12060$ 0.7622
TNPW1206365KBETYVISHAY12060$ 1.4425
RP73D2B365KBTGTE Connectivity12060$ 0.4845