LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY MMB02070C2808FB200

Manufacturer
MPN
MMB02070C2808FB200
LCSC Part #
C1696214
Packaging
0207
Customer #
Key Attributes
RES 2.8Ω ±1% 1W 0207
DatasheetVISHAY MMB02070C2808FB200
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0207
Power(Watts)1W
Resistance2.8Ω
Voltage Rating350V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃