LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMP200JR-4K3 product image
Images for reference only

YAGEO MMP200JR-4K3

Manufacturer
YAGEOAsian Brands
MPN
MMP200JR-4K3
LCSC Part #
C1696206
Packaging
MELF-0309
Customer #
Key Attributes
RES 4.3kΩ ±5% 2W MELF-0309
DatasheetYAGEO MMP200JR-4K3
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1785$ 0.18
200+$ 0.0691$ 13.82
500+$ 0.0667$ 33.35
1,000+$ 0.0655$ 65.50
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0309
Power(Watts)2W
Resistance4.3kΩ
Voltage Rating350V
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±5%
Temperature Coefficient-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMP200FRE4K3YAGEOMELF-03090$ 0.1365