SUSUMU RG3216P-4872-B-T1
| Manufacturer | |
| MPN | RG3216P-4872-B-T1 |
| LCSC Part # | C1695998 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 48.7kΩ ±0.1% 250mW 1206 |
| Datasheet | SUSUMU RG3216P-4872-B-T1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 48.7kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 48.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.107 | $ 0.11 |
| 200+ | $ 0.0414 | $ 8.28 |
| 500+ | $ 0.04 | $ 20.00 |
| 1,000+ | $ 0.0393 | $ 39.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 48.7kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 48.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0748K7L | YAGEO | 1206 | 4,380 | $ 0.0811 | ||
| RNCF1206BTE48K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE48K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RG3216P-4872-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| TNPW120648K7BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| MCA12060D4872BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| MCA12060D4872BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| TNPW120648K7BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| RG3216N-4872-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 | ||
| RQ73C2B48K7BTD | TE Connectivity | 1206 | 0 | $ 0.3383 | ||
| TNPW120648K7BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| PRG3216P-4872-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| CRT1206-BY-4872ELF | BOURNS | 1206 | 0 | $ 0.1677 | ||
| RN73R2BTTD4872B25 | KOA | 1206 | 0 | $ 0.0969 | ||
| ERA-8AEB4872V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| ERA-8VEB4872V | PANASONIC | 1206 | 0 | $ 0.5819 | ||
| BLU1206-4872-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2064 | ||
| TNPW120648K7BEEA | VISHAY | 1206 | 0 | $ 0.2149 | ||
| AT1206BRD0748K7L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| PTN1206E4872BST1 | VISHAY | 1206 | 0 | $ 0.697 |

