LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SUSUMU RG3216P-1433-B-T5

Manufacturer
MPN
RG3216P-1433-B-T5
LCSC Part #
C1695959
Packaging
1206
Customer #
Key Attributes
RES 143kΩ ±0.1% 250mW 1206
DatasheetSUSUMU RG3216P-1433-B-T5
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Power(Watts)250mW
Resistance143kΩ
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃