LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC8560IADGKR product image
  • DAC8560IADGKR thumbnail 1
  • DAC8560IADGKR thumbnail 2
  • DAC8560IADGKR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI DAC8560IADGKRRoHS

Manufacturer
MPN
DAC8560IADGKR
LCSC Part #
C169581
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
16-bit ultra-low glitch pulse voltage output digital-to-analog converter
Datasheetpdf iconTI DAC8560IADGKR
In-Stock: 378
378 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7471$ 4.75
10+$ 4.0726$ 40.73
30+$ 3.6715$ 110.15
100+$ 3.2672$ 326.72
500+$ 3.0796$ 1539.80
1,000+$ 2.9954$ 2995.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingVSSOP-8-0.65mm
Settling Time10us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.2uA
FunctionBuilt-in reference source;Power-on reset;Integrated buffer;Power-down mode
Integral non - linearity0.5LSB
Number of Channels1
Resolution (Bits)16
Interface TypeSPI;QSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece