LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG3216P-51R1-B-T1 product image
Images for reference only

SUSUMU RG3216P-51R1-B-T1

Manufacturer
MPN
RG3216P-51R1-B-T1
LCSC Part #
C1695389
Packaging
1206
Customer #
Key Attributes
RES 51.1Ω ±0.1% 250mW 1206
DatasheetSUSUMU RG3216P-51R1-B-T1
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.107$ 0.11
200+$ 0.0414$ 8.28
500+$ 0.04$ 20.00
1,000+$ 0.0393$ 39.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Power(Watts)250mW
Resistance51.1Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD0751R1LYAGEO12065,300$ 0.0861
TNPW120651R1BEEAVISHAY12060$ 0.1836
MCA12060D5119BP100VISHAY12060$ 0.216
TNPW120651R1BETAVISHAY12060$ 0.3326
RP73D2B51R1BTDFTE Connectivity12060$ 0.2903
RG3216N-51R1-B-T5SUSUMU12060$ 0.2531
RNCF1206BTC51R1SEI(Stackpole Electronics Inc.)12060$ 0.0679
ERA-8AEB51R1VPANASONIC12060$ 0.1457
PRG3216P-51R1-B-T5SUSUMU12060$ 0.2056
RN73R2BTTD51R1B25KOA12060$ 0.0969
ERA-8VEB51R1VPANASONIC12060$ 0.582
RG3216P-51R1-B-T5SUSUMU12060$ 0.1212
TNPW120651R1BEENVISHAY12060$ 0.3443
AT1206BRD0751R1LYAGEO12060$ 0.1442
RNCF1206BKE51R1SEI(Stackpole Electronics Inc.)12060$ 0.1057
RNCF1206BTE51R1SEI(Stackpole Electronics Inc.)12060$ 0.0769
PTN1206E51R1BST1VISHAY12060$ 0.808
D55342E07B51A1RWSVISHAY12060$ 12.6242
HRG3216P-51R1-B-T1SUSUMU12060$ 0.4849
HRG3216P-51R1-B-T5SUSUMU12060$ 0.4423