VISHAY TNPW0603107RBEEA
| Manufacturer | |
| MPN | TNPW0603107RBEEA |
| LCSC Part # | C1694647 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 107Ω ±0.1% 125mW 0603 |
| Datasheet | VISHAY TNPW0603107RBEEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 107Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 107Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0964 | $ 0.10 |
| 200+ | $ 0.0374 | $ 7.48 |
| 500+ | $ 0.036 | $ 18.00 |
| 1,000+ | $ 0.0354 | $ 35.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 107Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 107Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW0603107RBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E1070BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| RQ73C1J107RBTD | TE Connectivity | 0603 | 0 | $ 0.2702 | ||
| ERA-3VEB1070V | PANASONIC | 0603 | 0 | $ 0.138 | ||
| RTAN0603BTE107R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.3516 | ||
| RP73PF1J107RBTDF | TE Connectivity | 0603 | 0 | $ 0.1164 | ||
| PHP00603E1070BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E1070BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RA73F1J107RBTD | TE Connectivity | 0603 | 0 | $ 0.377 | ||
| RA73F1J107RBTDF | TE Connectivity | 0603 | 0 | $ 0.8001 | ||
| RS73F1JTTD1070B | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD1070B | KOA | 0603 | 0 | $ 0.381 |

