LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0603CRD0712K7L product image
Images for reference only

YAGEO AT0603CRD0712K7L

Manufacturer
YAGEOAsian Brands
MPN
AT0603CRD0712K7L
LCSC Part #
C1694612
Packaging
0603
Customer #
Key Attributes
RES 12.7kΩ ±0.25% 100mW 0603
DatasheetYAGEO AT0603CRD0712K7L
RoHS Compliance3 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0857$ 0.09
200+$ 0.0332$ 6.64
500+$ 0.032$ 16.00
1,000+$ 0.0315$ 31.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance12.7kΩ
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD0712K7LYAGEO06034,500$ 0.037
AT0603BRD0712K7LYAGEO06031,650$ 0.0859
RT0603BRE0712K7LYAGEO06031,680$ 0.03
RT0603CRD0712K7LYAGEO06030$ 0.0232
RT0603WRC0712K7LYAGEO06030$ 0.3079
RT0603CRC0712K7LYAGEO06030$ 0.1082
RT0603WRE0712K7LYAGEO06030$ 0.0772
RT0603CRE0712K7LYAGEO06030$ 0.0527
RT0603WRD0712K7LYAGEO06030$ 0.2704
RT0603BRC0712K7LYAGEO06030$ 0.1097
RT0603BRB0712K7LYAGEO06030$ 0.1454