VISHAY CRCW25122R87FKTG
| Manufacturer | |
| MPN | CRCW25122R87FKTG |
| LCSC Part # | C1694460 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2.87Ω ±1% 1W 2512 |
| Datasheet | VISHAY CRCW25122R87FKTG |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.87Ω | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.87Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0836 | $ 0.08 |
| 200+ | $ 0.0324 | $ 6.48 |
| 500+ | $ 0.0312 | $ 15.60 |
| 1,000+ | $ 0.0307 | $ 30.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.87Ω | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.87Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW25122R87FNEG | VISHAY | 2512 | 0 | $ 0.0416 | ||
| CRCW25122R87FNTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW25122R87FKEG | VISHAY | 2512 | 0 | $ 0.0347 | ||
| CRCW25122R87FKEGHP | VISHAY | 2512 | 0 | $ 0.2588 | ||
| RHC2512FT2R87 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3237 | ||
| SR73W3ATTE2R87F | KOA | 2512 | 0 | $ 0.1947 | ||
| SR733ATTE2R87F | KOA | 2512 | 0 | $ 0.1947 | ||
| SLR1TTE2R87F | KOA | 2512 | 0 | $ 0.2575 | ||
| SLR1TTE2R87D | KOA | 2512 | 0 | $ 0.3919 | ||
| RK73H3ATTE2R87F | KOA | 2512 | 0 | $ 0.0762 | ||
| CR012R87F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-S1TF2R87U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-U1TF2R87U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCF2512FT2R87 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0427 | ||
| RMCS2512FT2R87 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMCP2512FT2R87 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2111 |

