VISHAY CRCW251210R0FKTH
| Manufacturer | |
| MPN | CRCW251210R0FKTH |
| LCSC Part # | C1694431 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 1W 2512 |
| Datasheet | VISHAY CRCW251210R0FKTH |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 10Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 10Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0836 | $ 0.08 |
| 200+ | $ 0.0324 | $ 6.48 |
| 500+ | $ 0.0312 | $ 15.60 |
| 1,000+ | $ 0.0307 | $ 30.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 10Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 10Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC-12K10R0FT | FH | 2512 | 12,010 | $ 0.0712 | ||
| CRCW251210R0FKEG | VISHAY | 2512 | 4,630 | $ 0.1652 | ||
| AC2512FK-0710RL | YAGEO | 2512 | 4,445 | $ 0.241 | ||
| RTT2510R0FTE | RALEC | 2512 | 820 | $ 0.0421 | ||
| ERJ-1TNF10R0U | PANASONIC | 2512 | 25 | $ 0.3442 | ||
| CR2512F10R0E04S | EVER OHMS | 2512 | 10 | $ 0.0574 | ||
| CRCW251210R0FKTG | VISHAY | 2512 | 0 | $ 0.0942 | ||
| CRCW251210R0FKEH | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW251210R0FKEHHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| CRCW251210R0FKEGHP | VISHAY | 2512 | 0 | $ 0.1654 | ||
| PS122WF100JT4E | UNI-ROYAL | 2512 | 0 | $ 0.1278 | ||
| CRCW251210R0DKEGP | VISHAY | 2512 | 0 | $ 0.241 | ||
| CS121WF100JT4E | UNI-ROYAL | 2512 | 0 | $ 0.1765 | ||
| RPC2512FT10R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2111 | ||
| SR2512FK-7W10RL | YAGEO | 2512 | 0 | $ 0.3703 | ||
| CR2512AFX-10R0EAS | BOURNS | 2512 | 0 | $ 0.191 | ||
| CR2512-FX-10R0ELF | BOURNS | 2512 | 0 | $ 0.0561 | ||
| RK73H3ATTE10R0F | KOA | 2512 | 0 | $ 0.0349 | ||
| RMCS2512FT10R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1009 | ||
| SCR2512F10R | VO | 2512 | 0 | $ 0.0298 |

