LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0603976RBEEC product image
Images for reference only

VISHAY TNPW0603976RBEEC

Manufacturer
MPN
TNPW0603976RBEEC
LCSC Part #
C1694322
Packaging
0603
Customer #
Key Attributes
RES 976Ω ±0.1% 125mW 0603
DatasheetVISHAY TNPW0603976RBEEC
RoHS Compliance1 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0964$ 0.10
200+$ 0.0374$ 7.48
500+$ 0.036$ 18.00
1,000+$ 0.0354$ 35.40
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance976Ω
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW0603976RBEEAVISHAY060365$ 0.2973
PAT0603E9760BST1VISHAY06030$ 0.2592
RQ73C1J976RBTDTE Connectivity06030$ 0.2145
ERA-3VEB9760VPANASONIC06030$ 0.1445
RNCF0603BKE976RSEI(Stackpole Electronics Inc.)06030$ 0.0719
RP73PF1J976RBTDFTE Connectivity06030$ 0.1599
1-2176088-2TE Connectivity06030$ 0.103
PHP00603E9760BBT1VISHAY06030$ 0.65
RA73F1J976RBTDFTE Connectivity06030$ 0.8159
RQ73C1J976RBTDFTE Connectivity06030$ 0.3898
RA73F1J976RBTDTE Connectivity06030$ 0.377
RS73F1JTTD9760BKOA06030$ 0.096