YAGEO AT0805CRD07383KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AT0805CRD07383KL |
| LCSC Part # | C1694155 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 383kΩ ±0.25% 125mW 0805 |
| Datasheet | YAGEO AT0805CRD07383KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 383kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 383kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1 | $ 0.10 |
| 200+ | $ 0.0387 | $ 7.74 |
| 500+ | $ 0.0374 | $ 18.70 |
| 1,000+ | $ 0.0367 | $ 36.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 383kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 383kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07383KL | YAGEO | 0805 | 660 | $0.0101 $0.0388 | ||
| RT0805CRD07383KL | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RT0805CRC07383KL | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RT0805CRB07383KL | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RT0805CRE07383KL | YAGEO | 0805 | 0 | $ 0.0481 | ||
| AT0805BRD07383KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRC07383KL | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RT0805BRB07383KL | YAGEO | 0805 | 0 | $ 0.122 | ||
| RT0805BRE07383KL | YAGEO | 0805 | 0 | $ 0.0569 |

