VISHAY MCA1206MC1822FP500
| Manufacturer | |
| MPN | MCA1206MC1822FP500 |
| LCSC Part # | C1693936 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 18.2kΩ ±1% 400mW 1206 |
| Datasheet | VISHAY MCA1206MC1822FP500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 18.2kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+175℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 18.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+175℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0964 | $ 0.10 |
| 200+ | $ 0.0374 | $ 7.48 |
| 500+ | $ 0.036 | $ 18.00 |
| 1,000+ | $ 0.0354 | $ 35.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 18.2kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+175℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 18.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+175℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCP1206FTD18K2 | SEI(Stackpole Electronics Inc.) | 1206 | 4,700 | $ 0.0291 | ||
| HRG3216P-1822-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-1822-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| TNPW120618K2BHEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| 3503G2B18K2FTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| 3503G2B18K2FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| TNPW120618K2BXEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| TNPW120618K2BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| ESR18EZPF1822 | ROHM | 1206 | 0 | $ 0.0134 | ||
| RCS120618K2FKEA | VISHAY | 1206 | 0 | $ 0.028 | ||
| PRG3216P-1822-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 |

