SILICON LABS 550AD672M162DG
| Manufacturer | |
| MPN | 550AD672M162DG |
| LCSC Part # | C1689184 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 672.162MHz SMD7050-6P Oscillators |
| Datasheet | SILICON LABS 550AD672M162DG |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 130mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | - | |
| Frequency | 672.162MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 130mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | - | |
| Frequency | 672.162MHz | |
| Voltage - Supply | 3.3V |
Introduction
Internal fixed crystal frequency ensures high reliability and low aging. Available CMOS, LVPECL, LVDS, and CML outputs. 3.3, 2.5, and 1.8 V supply options. Industry-standard 5x7 mm package and pinout. Pb-free/RoHS-compliant. Low-jitter clock generation. Optical modules. Clock and data recovery. The Si550 VCXO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low-jitter clock at high frequencies. The Si550 supports any frequency from 10 to 945 MHz and select frequencies to 1417 MHz. Unlike traditional VCXOs, where a different crystal is required for each output frequency, the Si550 uses one fixed crystal to provide a wide range of output frequencies. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems. The Si550 IC-based VCXO is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, tuning slope, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating the long lead times associated with custom oscillators.
Features
- Available with any frequency from 10 to 945 MHz and select frequencies to 1.4 GHz
- 3rd generation DSPLL with superior jitter performance (0.5 ps)
- 3x better temperature stability than SAW-based oscillators
- Excellent PSRR performance
Applications
- SONET/SDH
- xDSL
- 10 GbE LAN/WAN
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.2481 | $ 43.25 |
| 200+ | $ 16.7374 | $ 3347.48 |
| 500+ | $ 16.1494 | $ 8074.70 |
| 1,000+ | $ 15.8577 | $ 15857.70 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 130mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | - | |
| Frequency | 672.162MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 130mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | - | |
| Frequency | 672.162MHz | |
| Voltage - Supply | 3.3V |
Introduction
Internal fixed crystal frequency ensures high reliability and low aging. Available CMOS, LVPECL, LVDS, and CML outputs. 3.3, 2.5, and 1.8 V supply options. Industry-standard 5x7 mm package and pinout. Pb-free/RoHS-compliant. Low-jitter clock generation. Optical modules. Clock and data recovery. The Si550 VCXO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low-jitter clock at high frequencies. The Si550 supports any frequency from 10 to 945 MHz and select frequencies to 1417 MHz. Unlike traditional VCXOs, where a different crystal is required for each output frequency, the Si550 uses one fixed crystal to provide a wide range of output frequencies. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems. The Si550 IC-based VCXO is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, tuning slope, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating the long lead times associated with custom oscillators.
Features
- Available with any frequency from 10 to 945 MHz and select frequencies to 1.4 GHz
- 3rd generation DSPLL with superior jitter performance (0.5 ps)
- 3x better temperature stability than SAW-based oscillators
- Excellent PSRR performance
Applications
- SONET/SDH
- xDSL
- 10 GbE LAN/WAN
C1689184 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 550AD672M162DGR | SILICON LABS | SMD7050-6P | 0 | $ 51.9832 |

